IntelEPM570F256C5Complex Programmable Logic Devices - CPLDs
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |