IntelEPM7064AEFC100-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 100-Pin FBGA Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 11 mm |
Package Length | 11 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | FBGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |