IntelEPM7064AEFC100-10NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000A Family 1.25K Gates 64 Macro Cells 100MHz 3.3V 100-Pin FBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 11 |
Package Length | 11 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | FBGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |