IntelEPM7064LC68-7Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000 Family 1.25K Gates 64 Macro Cells 125MHz 5V 68-Pin PLCC Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.81 mm |
Package Width | 24.23 mm |
Package Length | 24.23 mm |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
68 | |
Lead Shape | J-Lead |
EDA / CAD Models |