IntelEPM7128SLC84-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 100MHz CMOS Technology 5V 84-Pin PLCC Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.81 |
Package Width | 29.31 |
Package Length | 29.31 |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |
EDA / CAD Models |