Intel EPM7128SQC100-10FN Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 100MHz 5V 100-Pin PQFP Tray
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |
記事とビデオ
