IntelEPM7128SQC100-15FNComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 100-Pin PQFP Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
MAX® 7000S | |
EEPROM | |
8 | |
2 | |
128 | |
32 | |
2500 | |
No | |
84 | |
Yes | |
Yes | |
Yes | |
100 | |
8 | |
15 | |
15 | |
Yes | |
4.75 | |
5.25 | |
5 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |