IntelEPM7160SQC160-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000S Family 3.2K Gates 160 Macro Cells 100MHz 5V 160-Pin PQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 160 |
Standard Package Name | QFP |
Supplier Package | PQFP |
160 | |
Lead Shape | Gull-wing |
EDA / CAD Models |