IntelEPM7192EGC160-15Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000 Family 3.75K Gates 192 Macro Cells 76.9MHz CMOS Technology 5V 160-Pin CPGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
MAX® 7000 | |
EEPROM | |
12 | |
2 | |
192 | |
32 | |
3750 | |
No | |
124 | |
Yes | |
Yes | |
Yes | |
100 | |
8 | |
15 | |
15 | |
Yes | |
4.75 | |
5.25 | |
5 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Through Hole |
Package Height | 3.56 |
Package Width | 39.62 |
Package Length | 39.62 |
PCB changed | 160 |
Standard Package Name | PGA |
Supplier Package | CPGA |
160 | |
Lead Shape | Through Hole |