IntelEPM7256AETC100-10NComplex Programmable Logic Devices - CPLDs
CPLD MAX® 7000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |