IntelEPM7256EGI192-15Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000 Family 5K Gates 256 Macro Cells 76.9MHz CMOS Technology 5V 192-Pin CPGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
MAX® 7000 | |
EEPROM | |
16 | |
2 | |
256 | |
32 | |
5000 | |
No | |
164 | |
Yes | |
Yes | |
Yes | |
100 | |
8 | |
15 | |
15 | |
Yes | |
4.5 | |
5.5 | |
5 | |
3.3|5 | |
-40 | |
85 | |
Industrial | |
Tray | |
MAX | |
Mounting | Through Hole |
Package Height | 3.61 |
Package Width | 44.7 |
Package Length | 44.7 |
PCB changed | 192 |
Standard Package Name | PGA |
Supplier Package | CPGA |
192 | |
Lead Shape | Through Hole |