IntelEPM7512AEFC256-10Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000A Family 10K Gates 512 Macro Cells 87MHz 3.3V 256-Pin FBGA Tray
Compliant with Exemption | |
3A991d. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |