IntelEPM7512BFC256-5Complex Programmable Logic Devices - CPLDs
CPLD MAX® 7000B Family 10K Gates 512 Macro Cells 163.9MHz 2.5V 256-Pin FBGA Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MAX® 7000B | |
EEPROM | |
32 | |
2 | |
2 | |
512 | |
32 | |
10000 | |
No | |
212 | |
Yes | |
Yes | |
Yes | |
166.67 | |
3.7 | |
5.5 | |
5 | |
Yes | |
2.375 | |
2.625 | |
2.5 | |
1.8|2.5|3.3 | |
1.8|2.5|3.3 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |