IntelEPM9320RC208-20Complex Programmable Logic Devices - CPLDs
CPLD MAX® 9000 Family 6K Gates 320 Macro Cells 100MHz 5V 208-Pin RQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
MAX® 9000 | |
EEPROM | |
20 | |
2 | |
320 | |
32 | |
6000 | |
No | |
132 | |
484 | |
Yes | |
Yes | |
Yes | |
100 | |
8.5 | |
23 | |
20 | |
Yes | |
4.75 | |
5.25 | |
5 | |
3.3|5 | |
0 | |
70 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | RQFP |
208 | |
Lead Shape | Gull-wing |