Multi-Tech Systems, Inc EW1-MTR-LEU7-B10 Cellular Modules
CAT 4/LTE Cellular Module 700MHz/800MHz/900MHz/1800MHz/2100MHz/2600MHz M2M Medical

CAT 4/LTE Cellular Module 700MHz/800MHz/900MHz/1800MHz/2100MHz/2600MHz M2M Medical
EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 700/800/900/1800/2100/2600 |
SIM Card | Yes |
Antenna Connector Type | SMA |
SMS Supported | Yes |
Voice Supported | No |
Packet Data Rate (Kbps) | 150000 |
Protocols Supported | TCP/UDP |
Solutions | M2M |
Interface | RJ45/RS-232 |
Minimum Operating Supply Voltage | 7VDC |
Maximum Operating Supply Voltage | 32VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Generations and Technologies | CAT 4/LTE |
Package Height | 29 |
Package Width | 76 |
Package Length | 106 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
CAT 4/LTE Cellular Module 700MHz/800MHz/900MHz/1800MHz/2100MHz/2600MHz M2M Medical
EU RoHS | Compliant |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 700/800/900/1800/2100/2600 |
SIM Card | Yes |
Antenna Connector Type | SMA |
SMS Supported | Yes |
Voice Supported | No |
Packet Data Rate (Kbps) | 150000 |
Protocols Supported | TCP/UDP |
Solutions | M2M |
Interface | RJ45/RS-232 |
Minimum Operating Supply Voltage | 7VDC |
Maximum Operating Supply Voltage | 32VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Generations and Technologies | CAT 4/LTE |
Package Height | 29 |
Package Width | 76 |
Package Length | 106 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers