Microchip TechnologyEX256-TQG100IField Programmable Gate Arrays - FPGAs
FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um Technology 2.5V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
eX | |
81 | |
512 | |
2.5 | |
512 | |
12000 | |
OTP | |
8000 | |
512 | |
3 | |
Yes | |
No | |
No | |
No | |
250 | |
STD | |
1.1 | |
2.3 | |
2.7 | |
2.5|3.3 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |