Top Searched
PanasonicEXB24AT3AR3XFixed Attenuators
Chip Attenuator 3GHz Automotive AEC-Q200 4-Pin Case 0404(1010Metric) T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
IC | |
Chip Attenuator | |
0 | |
3 | |
±0.3 | |
3(Typ) | |
1.3 | |
50 | |
0.04 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Case 0404(1010Metric) |
4 | |
Lead Shape | No Lead |