Diodes IncorporatedFCX1053ATAGP BJT

Trans GP BJT NPN 75V 3A 2000mW 4-Pin(3+Tab) SOT-89 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's NPN FCX1053ATA general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 75 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

28 parts: Ships today

    Total$10.04Price for 28

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      28
      Maximum Of:
      28
      Country Of origin:
      China
         
      • Price: $0.3587
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 28 parts
      • Price: $0.3587