Diodes IncorporatedFCX495TAGP BJT

Trans GP BJT NPN 150V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R

Jump-start your electronic circuit design with this versatile NPN FCX495TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part if shipping to the United States

462 parts: Ships today

    Total$62.16Price for 362

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      362
      Maximum Of:
      462
      Country Of origin:
      China
         
      • Price: $0.1717
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 462 parts
      • Price: $0.1717