EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | Unknown |
PPAP | Unknown |
Channel Type | N |
Configuration | Dual |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.75 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 1100 |
Maximum Continuous Collector Current (A) | 240 |
Maximum Gate Emitter Leakage Current (uA) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 29 |
Package Width | 61.4 |
Package Length | 106.4 |
PCB changed | 7 |
Supplier Package | 62MM-1 |
Pin Count | 7 |