Infineon Technologies AGFF450R12ME4BOSA1IGBT Modules
Trans IGBT Module N-CH 1200V 675A 2250W 11-Pin ECONOD-3 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 17 |
Package Width | 62 |
Package Length | 152.1 |
PCB changed | 11 |
Supplier Package | ECONOD-3 |
11 |
EDA / CAD Models |