Infineon Technologies AGFF600R12KE4PBOSA1IGBT Modules
Dual IGBT Module
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 29 |
Package Width | 61.4 |
Package Length | 106.4 |
PCB changed | 7 |
Pin Count | 7 |
Ships in 3 days
- Ships from:
- Hong Kong
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 8 parts
- Price: $182.00