Infineon Technologies AGFF900R12ME7B11BOSA1IGBT Modules
Trans IGBT Module N-CH 1200V 900A 11-Pin AG-ECONOD Tray
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 17 |
Package Width | 62.5 |
Package Length | 152 |
PCB changed | 11 |
Supplier Package | AG-ECONOD |
11 |
EDA / CAD Models |