EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 390 |
Maximum Gate Emitter Voltage (V) | ±10 |
Typical Collector Emitter Saturation Voltage (V) | 1.15 |
Maximum Continuous Collector Current (A) | 25.6 |
Maximum Power Dissipation (W) | 150 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 6.1 |
Package Length | 6.54 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Pin Count | 3 |
Lead Shape | Gull-wing |