onsemiFGH30T65UPDT-F155IGBT Chip
Trans IGBT Chip N-CH 650V 60A 250W 3-Pin(3+Tab) TO-247 Tube
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
650 | |
±20 | |
1.65 | |
60 | |
0.4 | |
250 | |
-55 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 20.57 |
Package Width | 4.7 |
Package Length | 15.62 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |