onsemiFGH4L40T120LQDIGBT Chip
Trans IGBT Chip N-CH 1200V 80A 306W 4-Pin(4+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single Dual Emitter | |
1200 | |
±20 | |
1.55 | |
80 | |
0.2 | |
306 | |
-55 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 22.54 |
Package Width | 5 |
Package Length | 15.6 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
4 |