onsemiFGPF10N60UNDFIGBT Chip
Trans IGBT Chip N-CH 600V 20A 42W 3-Pin(3+Tab) TO-220FP Tube
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
2 | |
20 | |
10 | |
42 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 15.87 |
Package Width | 4.7 |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |