Top Searched

Diodes Incorporated FMMT624TA GP BJT

Trans GP BJT NPN 125V 1A 806mW 3-Pin SOT-23 T/R

Product Technical Specifications

Implement this versatile NPN FMMT624TA GP BJT from Diodes Zetex into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 125 V and a maximum emitter base voltage of 5 V.

Symbols and Footprints

Import Tariff : May apply to this part

177,495 parts: Ships today

    Total $52.68 Price for 309

    • Service Fee :   $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      309
      Maximum Of:
      2999
      Country Of Origin:
      中国
         
      • Price: $0.1705
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 星期
      Country Of Origin:
      中国
      • In stock: 495
      • Price: $0.1705
    • (3000)

      可以今天配送

      Increment:
      3000
      Ships from:
      美国
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 星期
      Country Of Origin:
      中国
      • In stock: 177,000
      • Price: $0.1482
    FMMT624TA

    FMMT624TA Diodes Incorporated

    $0.17 Price for 309