Infineon Technologies AGFP15R12W1T7B3BOMA1IGBT Modules
Trans IGBT Module N-CH 1200V 15A 20-Pin Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12 |
Package Width | 33.8 |
Package Length | 48 |
PCB changed | 20 |
20 |
EDA / CAD Models |