EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Technology | Field Stop|Trench |
Channel Type | N |
Configuration | Dual |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.7 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Continuous Collector Current (A) | 900 |
Maximum Gate Emitter Leakage Current (uA) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 38.25 |
Package Width | 89 |
Package Length | 250 |
PCB changed | 14 |
Supplier Package | AG-PRIME3+ |
Pin Count | 14 |