Infineon Technologies AGFS35R12W1T4BOMA1IGBT Modules
Trans IGBT Module N-CH 1200V 65A 225W 18-Pin EASY1B-1 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12 |
Package Width | 33.8 |
Package Length | 62.8 |
PCB changed | 18 |
Supplier Package | EASY1B-1 |
18 |
EDA / CAD Models |