EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.7 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 355 |
Maximum Continuous Collector Current (A) | 100 |
Maximum Gate Emitter Leakage Current (uA) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Screw |
Package Height | 17 |
Package Width | 62 |
Package Length | 122 |
PCB changed | 35 |
Supplier Package | ECONO3-4 |
Pin Count | 35 |