EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 750 |
Typical Collector Emitter Saturation Voltage (V) | 1.28 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 654 |
Maximum Continuous Collector Current (A) | 450 |
Maximum Gate Emitter Leakage Current (uA) | 0.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tray |
Mounting | Screw |
Package Width | 100.5 |
Package Length | 154.5 |
PCB changed | 33 |
Supplier Package | HYBRIDD-1 |
Pin Count | 33 |