Not Compliant | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
GAL | |
8 | |
8 | |
8 | |
Yes | |
Yes | |
No | |
166 | |
5 | |
5 | |
3 | |
3.3 | |
3.6 | |
70 | |
0 | |
75 | |
Commercial | |
GAL | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 8.96 |
Package Length | 8.96 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |