Lattice SemiconductorGAL16V8D-25LJSimple Programmable Logic Devices - SPLDs
SPLD GAL Family 8 Macro Cells 40MHz 5V 20-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 8.96 |
Package Length | 8.96 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |