Lattice SemiconductorGAL26V12C-10LJSimple Programmable Logic Devices - SPLDs
SPLD GAL Family 12 Macro Cells 125MHz 5V 28-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
GAL | |
12 | |
12 | |
Yes | |
Yes | |
No | |
125(Min) | |
10 | |
10 | |
4.75 | |
5 | |
5.25 | |
130 | |
0 | |
75 | |
Commercial | |
GAL | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 11.5 |
Package Length | 11.5 |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |