Microchip TechnologyGN2470K4-GIGBT Chip
Trans IGBT Chip N-CH 700V 1A 2.5W 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.1 |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |