EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Reflective |
Number of Channels per Chip | 1 |
Peak Wavelength (nm) | 930 |
Maximum Rise Time (ns) | 100000 |
Maximum Fall Time (ns) | 100000 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Voltage (V) | 35 |
Maximum Reverse Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.7 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMT |
Pin Count | 4 |