ToshibaGT15J321(Q)IGBT Chip
Trans IGBT Chip N-CH 600V 15A 30W 3-Pin(3+Tab) TO-220NIS
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±20 | |
1.9 | |
15 | |
0.5 | |
30 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 15 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |