ToshibaGT15J341,S4X(SIGBT Chip
Trans IGBT Chip N-CH 600V 15A 30W 3-Pin(3+Tab) TO-220SIS Magazine
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220SIS |
3 |
EDA / CAD Models |