EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 1350 |
Maximum Gate Emitter Voltage (V) | ±25 |
Typical Collector Emitter Saturation Voltage (V) | 2 |
Maximum Continuous Collector Current (A) | 40 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 312 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Mounting | Through Hole |
Package Height | 20.95 |
Package Width | 5.02 |
Package Length | 15.94 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
Pin Count | 3 |
Lead Shape | Through Hole |