ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 2 |
Maximum Continuous Collector Current (A) | 30 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Maximum Power Dissipation (W) | 170 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Sack |
Mounting | Through Hole |
Package Height | 19 |
Package Width | 4.5 |
Package Length | 15.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
Pin Count | 3 |