ToshibaGT30J341,Q(OIGBT Chip
Trans IGBT Chip N-CH 600V 59A 230W 3-Pin(3+Tab) TO-3PN
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N | |
Single | |
600 | |
±25 | |
0.1 | |
230 | |
-55 | |
175 | |
Mounting | Through Hole |
Package Height | 19 mm |
Package Width | 4.5 mm |
Package Length | 15.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |
EDA / CAD Models |