ToshibaGT40RR21(STA1,EIGBT Chip
Trans IGBT Chip N-CH 1350V 40A 230W 3-Pin(3+Tab) TO-3PN Magazine
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Magazine | |
Mounting | Through Hole |
Package Height | 19 |
Package Width | 4.5 |
Package Length | 15.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |
EDA / CAD Models |