Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N | |
Single | |
1350 | |
±25 | |
2.05 | |
40 | |
0.1 | |
230 | |
-55 | |
175 | |
Magazine | |
Mounting | Through Hole |
Package Height | 19 |
Package Width | 4.5 |
Package Length | 15.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |