Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20 |
Package Width | 4.5 |
Package Length | 15.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |
EDA / CAD Models |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20 |
Package Width | 4.5 |
Package Length | 15.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 |
EDA / CAD Models |