TT Electronics / Optek TechnologyHCC1001Phototransistors
Phototransistor 6-Pin CSMD Waffle
Compliant | |
EAR99 | |
Active | |
8541.49.70.80 | |
Automotive | Unknown |
PPAP | Unknown |
Phototransistor | |
Domed | |
1 | |
NPN | |
Top View | |
20000 | |
20000 | |
50 | |
10 | |
40 | |
0.3 | |
300 | |
NPN Transistor | |
-55 | |
150 | |
Waffle | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 6.35(Max) |
Package Length | 4.44(Max) |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 |