Telit CinterionHE910NAD206T701Cellular Modules
EDGE/GPRS/GSM/HSPA+ Cellular Module 800MHz/850MHz/1700MHz/1900MHz LGA Module
5A991g. | |
Obsolete | |
8525.60.10.50 | |
Automotive | Unknown |
PPAP | Unknown |
800/850/1700/1900 | |
Yes | |
Yes | |
Yes | |
FTP/TCP/IP/UDP | |
28.2 | |
2.2 | |
28.2 | |
UART | |
1|2 | |
3.4V | |
3.8V | |
4.2V | |
-40 | |
85 | |
Extended | |
Tray | |
EDGE/GPRS/GSM/HSPA+ | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 28.2 |
Package Length | 28.2 |
Standard Package Name | LGA |
Supplier Package | LGA Module |