Analog DevicesHMC1019LP4EDigital Attenuators
5Bit 0.5dBStep 31dB 30GHz 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
5 | |
0.5 | |
31(Typ) | |
100 | |
30000 | |
2(Typ) | |
0(Typ) | |
5 | |
0.0065 | |
445 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |