Top Searched
Analog DevicesHMC273AMS10GEDigital Attenuators
5Bit 1dBStep 31dB 3.8GHz 10-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8529.10.40.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 |
EDA / CAD Models |